
EEE-HD1E4R7AR | |
|---|---|
DigiKey Part Number | PCE4955TR-ND - Tape & Reel (TR) PCE4955CT-ND - Cut Tape (CT) PCE4955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E4R7AR |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E4R7AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 17 mA @ 120 Hz | |
Ripple Current @ High Frequency | 28.9 mA @ 10 kHz | |
Impedance | 12 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.95900 | ₱159.59 |
| 50 | ₱11.75520 | ₱587.76 |
| 100 | ₱10.41530 | ₱1,041.53 |
| 500 | ₱8.08928 | ₱4,044.64 |
| 1,000 | ₱7.35502 | ₱7,355.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.62047 | ₱13,240.94 |
| 4,000 | ₱6.12174 | ₱24,486.96 |
| 6,000 | ₱5.87004 | ₱35,220.24 |
| 10,000 | ₱5.58936 | ₱55,893.60 |
| 14,000 | ₱5.42441 | ₱75,941.74 |
| 20,000 | ₱5.26499 | ₱105,299.80 |

