
EEE-TC1C331P | |
|---|---|
DigiKey Part Number | PCE5128TR-ND - Tape & Reel (TR) PCE5128CT-ND - Cut Tape (CT) PCE5128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1C331P |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1C331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 487.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.22000 | ₱76.22 |
| 10 | ₱45.91300 | ₱459.13 |
| 50 | ₱37.62360 | ₱1,881.18 |
| 100 | ₱34.00310 | ₱3,400.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱27.87060 | ₱13,935.30 |
| 1,000 | ₱26.19664 | ₱26,196.64 |
| 1,500 | ₱25.27262 | ₱37,908.93 |
| 2,500 | ₱24.14514 | ₱60,362.85 |
| 3,500 | ₱23.48261 | ₱82,189.14 |
| 5,000 | ₱22.84219 | ₱114,210.95 |
| 6,000 | ₱22.53779 | ₱135,226.74 |
| 12,000 | ₱21.50772 | ₱258,092.64 |
| 12,500 | ₱21.45272 | ₱268,159.00 |

