
EEE-TC1E331UP | |
|---|---|
DigiKey Part Number | PCE5261TR-ND - Tape & Reel (TR) PCE5261CT-ND - Cut Tape (CT) PCE5261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1E331UP |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1E331UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 266.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 10 | ₱44.54300 | ₱445.43 |
| 50 | ₱36.31360 | ₱1,815.68 |
| 100 | ₱32.79420 | ₱3,279.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱27.24412 | ₱13,622.06 |
| 1,000 | ₱25.29863 | ₱25,298.63 |
| 1,500 | ₱24.31665 | ₱36,474.97 |
| 2,500 | ₱23.22188 | ₱58,054.70 |
| 3,500 | ₱22.57864 | ₱79,025.24 |
| 5,000 | ₱21.95692 | ₱109,784.60 |
| 6,000 | ₱21.66151 | ₱129,969.06 |
| 12,000 | ₱20.66117 | ₱247,934.04 |
| 12,500 | ₱20.60787 | ₱257,598.37 |

