22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1K220UP

DigiKey Part Number
PCE4099TR-ND - Tape & Reel (TR)
PCE4099CT-ND - Cut Tape (CT)
PCE4099DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TG1K220UP
Description
CAP ALUM 22UF 20% 80V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TG1K220UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45.5 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,392
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱25.22776₱12,613.88
1,000₱23.39660₱23,396.60
1,500₱22.47258₱33,708.87
2,500₱21.44205₱53,605.12
3,500₱20.83637₱72,927.29
5,000₱20.25117₱101,255.85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱69.08000₱69.08
10₱44.24600₱442.46
50₱33.76480₱1,688.24
100₱30.45980₱3,045.98
Digi-Reel®
QuantityUnit PriceExt Price
1₱72.06000₱72.06
10₱45.91300₱459.13
50₱35.05120₱1,752.56
100₱31.62110₱3,162.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.