
EEE-TG1V221UP | |
|---|---|
DigiKey Part Number | PCE4112TR-ND - Tape & Reel (TR) PCE4112CT-ND - Cut Tape (CT) PCE4112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1V221UP |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1V221UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 10 | ₱52.76100 | ₱527.61 |
| 50 | ₱40.51780 | ₱2,025.89 |
| 100 | ₱36.63520 | ₱3,663.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱29.40340 | ₱14,701.70 |
| 1,000 | ₱27.33702 | ₱27,337.02 |
| 1,500 | ₱26.29450 | ₱39,441.75 |
| 2,500 | ₱25.13224 | ₱62,830.60 |
| 3,500 | ₱24.44902 | ₱85,571.57 |
| 5,000 | ₱23.78915 | ₱118,945.75 |

