Similar
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar

EEE-TK1E221UP | |
|---|---|
DigiKey Part Number | PCE3732TR-ND - Tape & Reel (TR) PCE3732CT-ND - Cut Tape (CT) PCE3732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1E221UP |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1E221UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 128.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱54.01200 | ₱540.12 |
| 50 | ₱41.48260 | ₱2,074.13 |
| 100 | ₱37.52250 | ₱3,752.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱30.14660 | ₱15,073.30 |
| 1,000 | ₱28.03971 | ₱28,039.71 |
| 1,500 | ₱26.97655 | ₱40,464.82 |
| 2,500 | ₱25.79110 | ₱64,477.75 |
| 3,500 | ₱25.09437 | ₱87,830.29 |
| 5,000 | ₱24.42157 | ₱122,107.85 |









