
EEE-TK1V221UP | |
|---|---|
DigiKey Part Number | PCE3738TR-ND - Tape & Reel (TR) PCE3738CT-ND - Cut Tape (CT) PCE3738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1V221UP |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1V221UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.47000 | ₱96.47 |
| 10 | ₱62.28900 | ₱622.89 |
| 50 | ₱48.12840 | ₱2,406.42 |
| 100 | ₱43.65020 | ₱4,365.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱35.28456 | ₱17,642.28 |
| 1,000 | ₱32.90138 | ₱32,901.38 |
| 1,500 | ₱31.69886 | ₱47,548.29 |
| 2,500 | ₱30.35835 | ₱75,895.88 |
| 3,500 | ₱29.57066 | ₱103,497.31 |
| 5,000 | ₱28.80981 | ₱144,049.05 |

