470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TKV471UAQ

DigiKey Part Number
PCE4893TR-ND - Tape & Reel (TR)
PCE4893CT-ND - Cut Tape (CT)
PCE4893DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TKV471UAQ
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TKV471UAQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,131
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱130.41000₱130.41
10₱85.87100₱858.71
50₱67.20820₱3,360.41
100₱61.31270₱6,131.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱55.37255₱11,074.51
400₱51.36933₱20,547.73
600₱49.34810₱29,608.86
1,000₱47.09631₱47,096.31
1,400₱45.77226₱64,081.16
2,000₱44.49338₱88,986.76
Manufacturers Standard Package