
EEE-TP70471V | |
|---|---|
DigiKey Part Number | P123478TR-ND - Tape & Reel (TR) P123478CT-ND - Cut Tape (CT) P123478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP70471V |
Description | CAP ALUM 470UF 20% 70V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 70 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP70471V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 70 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.425 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱217.36000 | ₱217.36 |
| 10 | ₱146.96900 | ₱1,469.69 |
| 50 | ₱117.75420 | ₱5,887.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₱103.58840 | ₱12,948.55 |
| 250 | ₱98.93636 | ₱24,734.09 |
| 375 | ₱96.86483 | ₱36,324.31 |
| 625 | ₱92.38920 | ₱57,743.25 |
| 875 | ₱90.29414 | ₱79,007.37 |
| 1,250 | ₱87.94487 | ₱109,931.09 |
| 1,500 | ₱86.82787 | ₱130,241.81 |
| 3,000 | ₱83.04803 | ₱249,144.09 |
| 3,125 | ₱82.84615 | ₱258,894.22 |

