
EEF-SX0E271E7 | |
|---|---|
DigiKey Part Number | PCE4999TR-ND - Tape & Reel (TR) PCE4999CT-ND - Cut Tape (CT) PCE4999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E271E7 |
Description | CAP ALUM POLY 270UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0E271E7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.76000 | ₱110.76 |
| 10 | ₱72.41300 | ₱724.13 |
| 50 | ₱56.35820 | ₱2,817.91 |
| 100 | ₱51.29040 | ₱5,129.04 |
| 500 | ₱42.56754 | ₱21,283.77 |
| 1,000 | ₱39.82168 | ₱39,821.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱36.67055 | ₱128,346.92 |
| 7,000 | ₱35.00970 | ₱245,067.90 |
| 10,500 | ₱34.17212 | ₱358,807.26 |
| 17,500 | ₱33.46264 | ₱585,596.20 |

