
EEH-AZE1H101B | |
|---|---|
DigiKey Part Number | 10-EEH-AZE1H101BCT-ND - Cut Tape (CT) 10-EEH-AZE1H101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZE1H101B |
Description | CAP ALUM HYBRID 100UF 20% 50V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZE1H101B Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 120 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱126.84000 | ₱126.84 |
| 10 | ₱83.07200 | ₱830.72 |
| 50 | ₱64.90960 | ₱3,245.48 |
| 100 | ₱59.18080 | ₱5,918.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱48.41534 | ₱24,207.67 |
| 1,000 | ₱45.36936 | ₱45,369.36 |
| 1,500 | ₱43.83277 | ₱65,749.15 |
| 2,500 | ₱42.11972 | ₱105,299.30 |
| 3,500 | ₱41.11298 | ₱143,895.43 |
| 5,000 | ₱40.14075 | ₱200,703.75 |

