
EEH-ZA1J330V | |
|---|---|
DigiKey Part Number | P19828TR-ND - Tape & Reel (TR) P19828CT-ND - Cut Tape (CT) P19828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J330V |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J330V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 255 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.76000 | ₱110.76 |
| 10 | ₱72.17500 | ₱721.75 |
| 50 | ₱56.07220 | ₱2,803.61 |
| 100 | ₱50.99270 | ₱5,099.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱41.47182 | ₱20,735.91 |
| 1,000 | ₱38.76884 | ₱38,768.84 |
| 1,500 | ₱37.40574 | ₱56,108.61 |
| 2,500 | ₱35.88602 | ₱89,715.05 |
| 3,500 | ₱34.99311 | ₱122,475.89 |
| 5,000 | ₱34.13037 | ₱170,651.85 |

