Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZA1J560V | |
|---|---|
DigiKey Part Number | P19829TR-ND - Tape & Reel (TR) P19829CT-ND - Cut Tape (CT) P19829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J560V |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J560V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1J560P | Panasonic Industry | 2,079 | P15449CT-ND | ₱138.75000 | Parametric Equivalent |
| 63CEV56M10X10.5 | Rubycon | 953 | 1189-63CEV56M10X10.5CT-ND | ₱124.46000 | Parametric Equivalent |
| 63PEV56M10X10.5 | Rubycon | 0 | 63PEV56M10X10.5CT-ND | ₱151.85000 | Parametric Equivalent |
| GYB1J560MCQ1GS | Nichicon | 4 | 493-17900-1-ND | ₱93.49000 | Parametric Equivalent |
| HHXD630GRA560MJA0G | Chemi-Con | 500 | 565-HHXD630GRA560MJA0GCT-ND | ₱83.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.47000 | ₱96.47 |
| 10 | ₱62.64700 | ₱626.47 |
| 50 | ₱48.42600 | ₱2,421.30 |
| 100 | ₱43.92410 | ₱4,392.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱35.51442 | ₱17,757.21 |
| 1,000 | ₱33.11933 | ₱33,119.33 |
| 1,500 | ₱31.91086 | ₱47,866.29 |
| 2,500 | ₱30.56392 | ₱76,409.80 |
| 3,500 | ₱29.77228 | ₱104,202.98 |
| 5,000 | ₱29.00740 | ₱145,037.00 |








