


EEH-ZK1V391UV | |
|---|---|
DigiKey Part Number | P125009TR-ND - Tape & Reel (TR) P125009CT-ND - Cut Tape (CT) P125009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V391UV |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V391UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱161.98000 | ₱161.98 |
| 10 | ₱107.48800 | ₱1,074.88 |
| 50 | ₱84.85880 | ₱4,242.94 |
| 100 | ₱77.73060 | ₱7,773.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱64.26994 | ₱32,134.97 |
| 1,000 | ₱60.48315 | ₱60,483.15 |
| 1,500 | ₱58.57259 | ₱87,858.88 |
| 2,500 | ₱56.44363 | ₱141,109.08 |
| 3,500 | ₱55.19281 | ₱193,174.83 |
| 5,000 | ₱53.98434 | ₱269,921.70 |

