
EEH-ZT1J680P | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1J680PTR-ND - Tape & Reel (TR) 10-EEH-ZT1J680PCT-ND - Cut Tape (CT) 10-EEH-ZT1J680PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1J680P |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1J680P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱148.88000 | ₱148.88 |
| 10 | ₱98.61500 | ₱986.15 |
| 50 | ₱77.62940 | ₱3,881.47 |
| 100 | ₱70.98960 | ₱7,098.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱58.49240 | ₱29,246.20 |
| 1,000 | ₱54.96882 | ₱54,968.82 |
| 1,500 | ₱53.19125 | ₱79,786.88 |
| 2,500 | ₱51.21038 | ₱128,025.95 |
| 3,500 | ₱50.04616 | ₱175,161.56 |
| 5,000 | ₱48.92199 | ₱244,609.95 |


