
EEH-ZT1V151V | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1V151VTR-ND - Tape & Reel (TR) 10-EEH-ZT1V151VCT-ND - Cut Tape (CT) 10-EEH-ZT1V151VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1V151V |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1V151V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 435 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱157.21000 | ₱157.21 |
| 10 | ₱104.15300 | ₱1,041.53 |
| 50 | ₱82.13140 | ₱4,106.57 |
| 100 | ₱75.18190 | ₱7,518.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱62.08326 | ₱31,041.63 |
| 1,000 | ₱58.39533 | ₱58,395.33 |
| 1,500 | ₱56.53479 | ₱84,802.18 |
| 2,500 | ₱54.46133 | ₱136,153.32 |
| 3,500 | ₱53.24331 | ₱186,351.58 |
| 5,000 | ₱52.06623 | ₱260,331.15 |

