
EEH-ZT1V391UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1V391UVTR-ND - Tape & Reel (TR) 10-EEH-ZT1V391UVCT-ND - Cut Tape (CT) 10-EEH-ZT1V391UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1V391UV |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 330 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱206.04000 | ₱206.04 |
| 10 | ₱138.51300 | ₱1,385.13 |
| 50 | ₱110.51280 | ₱5,525.64 |
| 100 | ₱101.69350 | ₱10,169.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱84.93498 | ₱42,467.49 |
| 1,000 | ₱80.25077 | ₱80,250.77 |
| 1,500 | ₱77.88862 | ₱116,832.93 |
| 2,500 | ₱75.25667 | ₱188,141.67 |
| 3,500 | ₱73.70963 | ₱257,983.71 |
| 5,000 | ₱72.21629 | ₱361,081.45 |

