EET-ED2W471EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 31,912
Unit Price: ₱890.87000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱423.19210
Datasheet

Direct


Rubycon
In Stock: 2,325
Unit Price: ₱728.89000
Datasheet

Direct


TDK
In Stock: 2,101
Unit Price: ₱1,488.15000
Datasheet

Direct


Chemi-Con
In Stock: 33
Unit Price: ₱1,324.99000
Datasheet

Direct


Nichicon
In Stock: 3,928
Unit Price: ₱775.94000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,404
Unit Price: ₱903.37000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 6,122
Unit Price: ₱829.53000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Chemi-Con
In Stock: 311
Unit Price: ₱436.50000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 257
Unit Price: ₱1,834.74000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 30
Unit Price: ₱897.42000
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 282mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2W471EA

DigiKey Part Number
P11689-ND
Manufacturer
Manufacturer Product Number
EET-ED2W471EA
Description
CAP ALUM 470UF 20% 450V SNAP TH
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 282mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2W471EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
282mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.47 A @ 120 Hz
Ripple Current @ High Frequency
3.53 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes