
EEU-EB2D220B | |
|---|---|
DigiKey Part Number | 10-EEU-EB2D220BCT-ND - Cut Tape (CT) 10-EEU-EB2D220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2D220B |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2D220B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 470 mA @ 120 Hz | |
Ripple Current @ High Frequency | 611 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱37.04000 | ₱370.40 |
| 50 | ₱29.37000 | ₱1,468.50 |
| 100 | ₱26.42230 | ₱2,642.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱21.75838 | ₱10,879.19 |
| 1,000 | ₱17.28201 | ₱17,282.01 |
| 1,500 | ₱17.19487 | ₱25,792.31 |
| 2,500 | ₱17.09585 | ₱42,739.62 |
| 3,500 | ₱17.03657 | ₱59,628.00 |
| 5,000 | ₱16.97818 | ₱84,890.90 |
| 6,000 | ₱16.95002 | ₱101,700.12 |
| 12,000 | ₱16.24579 | ₱194,949.48 |
| 12,500 | ₱16.20122 | ₱202,515.25 |

