
EEU-ED2D101SB | |
|---|---|
DigiKey Part Number | 10-EEU-ED2D101SBCT-ND - Cut Tape (CT) 10-EEU-ED2D101SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2D101SB |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2D101SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 576 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.28 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.62000 | ₱156.62 |
| 10 | ₱104.03400 | ₱1,040.34 |
| 50 | ₱82.16700 | ₱4,108.35 |
| 100 | ₱74.95560 | ₱7,495.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱69.19472 | ₱17,298.68 |
| 500 | ₱64.61652 | ₱32,308.26 |
| 750 | ₱62.30677 | ₱46,730.08 |
| 1,250 | ₱59.73246 | ₱74,665.57 |
| 1,750 | ₱58.21949 | ₱101,884.11 |
| 2,500 | ₱56.75806 | ₱141,895.15 |

