EEU-ED2D680SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 101
Unit Price: ₱104.21000
Datasheet

Similar


Panasonic Industry
In Stock: 397
Unit Price: ₱125.65000
Datasheet

Similar


Panasonic Industry
In Stock: 29
Unit Price: ₱109.57000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱107.19000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱111.36000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,223
Unit Price: ₱130.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 119
Unit Price: ₱130.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 999
Unit Price: ₱128.03000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 96
Unit Price: ₱134.58000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱134.58000
Datasheet

Similar


Nichicon
In Stock: 145
Unit Price: ₱82.77000
Datasheet

Similar


Nichicon
In Stock: 339
Unit Price: ₱91.11000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₱38.95860
Datasheet

Parametric Equivalent


Rubycon
In Stock: 763
Unit Price: ₱116.72000
Datasheet
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2D680SB

DigiKey Part Number
EEU-ED2D680SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-ED2D680SB
Description
CAP ALUM 68UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2D680SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱51.16178₱25,580.89