1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A102LJ

DigiKey Part Number
10-EEU-FC1A102LJCT-ND - Cut Tape (CT)
10-EEU-FC1A102LJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1A102LJ
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
746.3 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
65 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1A102Panasonic Industry4,532P10225-ND₱56.57000Similar
EEU-FC1A102BPanasonic Industry51P19631CT-ND₱57.76000Similar
EEU-FC1A102LPanasonic Industry631P10224-ND₱51.21000Parametric Equivalent
ELXY100ELL102MJ20SChemi-Con449565-1755-ND₱74.44000Similar
UPJ1A102MHD6Nichicon972493-17008-ND₱66.10000Similar
In-Stock: 931
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱52.40000₱52.40
10₱32.87200₱328.72
50₱24.80860₱1,240.43
100₱22.24190₱2,224.19
500₱17.81736₱8,908.68
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱16.12197₱16,121.97
2,000₱14.98427₱29,968.54
3,000₱14.41011₱43,230.33
5,000₱13.76987₱68,849.35
7,000₱13.39356₱93,754.92
10,000₱13.03008₱130,300.80
Manufacturers Standard Package