EEU-FC1A391 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱7.19692
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱7.19692
Datasheet

Similar


Chemi-Con
In Stock: 26
Unit Price: ₱50.02000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₱7.85941
Datasheet

Similar


Nichicon
In Stock: 1,513
Unit Price: ₱32.75000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₱8.47069
Datasheet

Similar


Nichicon
In Stock: 1,838
Unit Price: ₱42.88000
Datasheet
390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A391

DigiKey Part Number
P11185-ND
Manufacturer
Manufacturer Product Number
EEU-FC1A391
Description
CAP ALUM 390UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A391 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
416.25 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
117 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱35.73000₱35.73
10₱22.21200₱222.12
50₱16.51920₱825.96
200₱13.20520₱2,641.04
600₱11.57652₱6,945.91
Manufacturers Standard Package