
EEU-FC1V151B | |
|---|---|
DigiKey Part Number | P19675CT-ND - Cut Tape (CT) P19675TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V151B |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V151B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱22.62900 | ₱226.29 |
| 50 | ₱16.81700 | ₱840.85 |
| 100 | ₱14.98280 | ₱1,498.28 |
| 500 | ₱11.81352 | ₱5,906.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.61419 | ₱10,614.19 |
| 2,000 | ₱9.79687 | ₱19,593.74 |
| 3,000 | ₱9.38409 | ₱28,152.27 |
| 5,000 | ₱8.92404 | ₱44,620.20 |
| 7,000 | ₱8.65372 | ₱60,576.04 |
| 10,000 | ₱8.39238 | ₱83,923.80 |

