


EEU-FM1V122SB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1V122SBCT-ND - Cut Tape (CT) 10-EEU-FM1V122SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V122SB |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V122SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱121.55000 | ₱121.55 |
| 10 | ₱79.31600 | ₱793.16 |
| 50 | ₱61.78280 | ₱3,089.14 |
| 100 | ₱56.24550 | ₱5,624.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱49.40912 | ₱12,352.28 |
| 500 | ₱45.86938 | ₱22,934.69 |
| 750 | ₱44.08293 | ₱33,062.20 |
| 1,250 | ₱42.09144 | ₱52,614.30 |
| 1,750 | ₱40.92012 | ₱71,610.21 |
| 2,500 | ₱39.78932 | ₱99,473.30 |

