1300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FP1V132

DigiKey Part Number
P123954-ND
Manufacturer
Manufacturer Product Number
EEU-FP1V132
Description
CAP ALUM 1300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FP1V132 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,018
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱150.07000₱150.07
10₱99.44900₱994.49
50₱78.34400₱3,917.20
200₱66.14220₱13,228.44
600₱61.07845₱36,647.07
1,000₱52.63803₱52,638.03
5,000₱50.44218₱252,210.90
Manufacturers Standard Package