
EEU-FR0J472 | |
|---|---|
DigiKey Part Number | P14368-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J472 |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.552 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.19 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱112.55000 | ₱112.55 |
| 10 | ₱73.36600 | ₱733.66 |
| 50 | ₱57.12040 | ₱2,856.02 |
| 200 | ₱47.69655 | ₱9,539.31 |
| 600 | ₱42.34203 | ₱25,405.22 |
| 1,000 | ₱40.34036 | ₱40,340.36 |
| 2,600 | ₱37.25700 | ₱96,868.20 |
| 5,000 | ₱35.55897 | ₱177,794.85 |

