
EEU-FR0J472B | |
|---|---|
DigiKey Part Number | P15312CT-ND - Cut Tape (CT) P15312TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J472B |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J472B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.552 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.19 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.34000 | ₱114.34 |
| 10 | ₱74.73500 | ₱747.35 |
| 50 | ₱58.18040 | ₱2,909.02 |
| 100 | ₱52.94590 | ₱5,294.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱43.12612 | ₱21,563.06 |
| 1,000 | ₱40.34036 | ₱40,340.36 |
| 1,500 | ₱38.93498 | ₱58,402.47 |
| 2,500 | ₱37.36882 | ₱93,422.05 |
| 3,500 | ₱36.44817 | ₱127,568.59 |
| 5,000 | ₱35.55897 | ₱177,794.85 |

