
EEU-FR1J561S | |
|---|---|
DigiKey Part Number | P15417-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J561S |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J561S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.615 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.153 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.26000 | ₱151.26 |
| 10 | ₱88.84900 | ₱888.49 |
| 50 | ₱79.02280 | ₱3,951.14 |
| 100 | ₱72.31750 | ₱7,231.75 |
| 500 | ₱67.23790 | ₱33,618.95 |
| 1,000 | ₱53.28713 | ₱53,287.13 |
| 5,000 | ₱50.93061 | ₱254,653.05 |

