
EEU-FR1V391LB | |
|---|---|
DigiKey Part Number | P15390CT-ND - Cut Tape (CT) P15390TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V391LB |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V391LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.56 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱31.62100 | ₱316.21 |
| 50 | ₱24.27260 | ₱1,213.63 |
| 100 | ₱21.03900 | ₱2,103.90 |
| 500 | ₱18.91308 | ₱9,456.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.21860 | ₱15,218.60 |
| 2,000 | ₱14.90179 | ₱29,803.58 |
| 3,000 | ₱14.83510 | ₱44,505.30 |
| 5,000 | ₱14.75887 | ₱73,794.35 |
| 7,000 | ₱14.71310 | ₱102,991.70 |
| 10,000 | ₱14.45314 | ₱144,531.40 |

