
EEU-FS1A562SB | |
|---|---|
DigiKey Part Number | P122309CT-ND - Cut Tape (CT) P122309TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1A562SB |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1A562SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱149.47000 | ₱149.47 |
| 10 | ₱90.09900 | ₱900.99 |
| 50 | ₱74.54460 | ₱3,727.23 |
| 100 | ₱65.48710 | ₱6,548.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱64.62604 | ₱16,156.51 |
| 500 | ₱54.13572 | ₱27,067.86 |
| 750 | ₱52.92724 | ₱39,695.43 |
| 1,250 | ₱51.69178 | ₱64,614.72 |
| 1,750 | ₱51.52742 | ₱90,172.99 |
| 2,500 | ₱51.36569 | ₱128,414.23 |
| 3,000 | ₱51.28764 | ₱153,862.92 |
| 6,000 | ₱50.70544 | ₱304,232.64 |
| 6,250 | ₱50.58549 | ₱316,159.31 |

