EEV-FK1C331P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 131
Unit Price: ₱50.62000
Datasheet

Direct


Panasonic Industry
In Stock: 1,249
Unit Price: ₱65.51000
Datasheet

Upgrade


Panasonic Industry
In Stock: 786
Unit Price: ₱64.91000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,113
Unit Price: ₱60.74000
Datasheet

Upgrade


Panasonic Industry
In Stock: 120
Unit Price: ₱59.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 66,542
Unit Price: ₱50.62000
Datasheet

Upgrade


Panasonic Industry
In Stock: 376
Unit Price: ₱59.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱69.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 79
Unit Price: ₱74.44000
Datasheet

Similar


Panasonic Industry
In Stock: 70
Unit Price: ₱60.74000
Datasheet

Direct


Würth Elektronik
In Stock: 285
Unit Price: ₱42.28000
Datasheet

Direct


Würth Elektronik
In Stock: 3,156
Unit Price: ₱54.79000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,497
Unit Price: ₱115.53000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱85.42686
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1C331P

DigiKey Part Number
PCE3401TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1C331P
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1C331P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes