
EEV-FK1K331M | |
|---|---|
DigiKey Part Number | PCE3495TR-ND - Tape & Reel (TR) PCE3495CT-ND - Cut Tape (CT) PCE3495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K331M |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 594.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱138.16000 | ₱138.16 |
| 10 | ₱91.05200 | ₱910.52 |
| 50 | ₱71.54340 | ₱3,577.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₱56.42960 | ₱7,053.70 |
| 250 | ₱54.92652 | ₱13,731.63 |
| 375 | ₱54.63672 | ₱20,488.77 |
| 625 | ₱52.81752 | ₱33,010.95 |
| 875 | ₱52.62383 | ₱46,045.85 |
| 1,250 | ₱51.46168 | ₱64,327.10 |
| 1,500 | ₱50.71357 | ₱76,070.35 |
| 3,000 | ₱48.18131 | ₱144,543.93 |
| 3,125 | ₱48.04628 | ₱150,144.62 |

