150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK2A151V

DigiKey Part Number
P124640TR-ND - Tape & Reel (TR)
P124640CT-ND - Cut Tape (CT)
P124640DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK2A151V
Description
CAP ALUM 150UF 20% 100V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK2A151V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
594.8 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
793 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱185.80000₱185.80
10₱124.40000₱1,244.00
50₱98.81720₱4,940.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125₱86.83816₱10,854.77
250₱80.63308₱20,158.27
375₱77.50392₱29,063.97
625₱74.01350₱46,258.44
875₱71.96226₱62,966.98
1,250₱69.98030₱87,475.38
Manufacturers Standard Package