EEV-HB1E100R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 52,441
Unit Price: ₱25.61000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,004
Unit Price: ₱30.37000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,026
Unit Price: ₱25.61000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,816
Unit Price: ₱34.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 707
Unit Price: ₱25.01000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,321
Unit Price: ₱22.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 25
Unit Price: ₱26.20000
Datasheet

Upgrade


Panasonic Industry
In Stock: 57,100
Unit Price: ₱28.58000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,460
Unit Price: ₱28.58000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱4.03317
Datasheet

Upgrade


Rubycon
In Stock: 1,809
Unit Price: ₱32.16000
Datasheet

Upgrade


Rubycon
In Stock: 899
Unit Price: ₱25.61000
Datasheet

Upgrade


Rubycon
In Stock: 6,997
Unit Price: ₱25.01000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5,205
Unit Price: ₱47.64000
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HB1E100R

DigiKey Part Number
PCE3036TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HB1E100R
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes