


EKMB2601113 | |
|---|---|
DigiKey Part Number | 255-3492-ND |
Manufacturer | |
Manufacturer Product Number | EKMB2601113 |
Description | SENSOR PIR ANALOG PRL WHT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Standard Lens, Pearl White |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Bulk | Features Standard Lens, Pearl White |
Part Status Active | Base Product Number |
Sensor Type PIR (Passive Infrared) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱958.16000 | ₱958.16 |

