
EKMC2608113K | |
|---|---|
DigiKey Part Number | 255-EKMC2608113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2608113K |
Description | SENSOR PIR 170UA ANALOG PEARL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 232" (5.9m) 19.4' Wide Area Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC2608113K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 232" (5.9m) 19.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Wide Area Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱740.80000 | ₱740.80 |
| 5 | ₱672.08200 | ₱3,360.41 |
| 10 | ₱646.47500 | ₱6,464.75 |
| 25 | ₱615.86600 | ₱15,396.65 |
| 50 | ₱594.94020 | ₱29,747.01 |
| 100 | ₱575.75320 | ₱57,575.32 |
| 500 | ₱537.09812 | ₱268,549.06 |
| 1,000 | ₱522.68464 | ₱522,684.64 |

