Sensor PIR (Passive Infrared) 98.425" (2.5m) Slight Motion Lens, White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMC2691111K

DigiKey Part Number
255-6294-ND
Manufacturer
Manufacturer Product Number
EKMC2691111K
Description
SENSOR MOTION PIR SLIGHT MOTION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 98.425" (2.5m) Slight Motion Lens, White Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
98.425" (2.5m)
Output Type
Analog
Voltage - Supply
3V ~ 5.5V
Trigger Type
Internal
Features
Slight Motion Lens, White
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Detection Pattern
Slight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱740.80000₱740.80
5₱672.08200₱3,360.41
10₱646.47500₱6,464.75
25₱615.86600₱15,396.65
50₱594.94020₱29,747.01
100₱575.75320₱57,575.32
500₱537.09812₱268,549.06
1,000₱522.68464₱522,684.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.