Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Pearl White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMC4601113K

DigiKey Part Number
255-6263-ND
Manufacturer
Manufacturer Product Number
EKMC4601113K
Description
SENSOR MOTION PIR STD LS PL WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Pearl White Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 6V
Manufacturer
Panasonic Electric Works
Trigger Type
Internal
Series
Features
Standard Lens, Pearl White
Packaging
Tray
Package / Case
Module
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Sensor Type
PIR (Passive Infrared)
Detection Pattern
Standard
Sensing Distance
197" (5m) 16.4'
Base Product Number
Output Type
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱575.85000₱575.85
5₱520.70600₱2,603.53
10₱500.22000₱5,002.20
25₱475.73320₱11,893.33
50₱459.01140₱22,950.57
100₱443.68920₱44,368.92
500₱412.81490₱206,407.45
1,000₱401.30566₱401,305.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.