


ENW-89852A1KF | |
|---|---|
DigiKey Part Number | 10-ENW-89852A1KFTR-ND - Tape & Reel (TR) 10-ENW-89852A1KFCT-ND - Cut Tape (CT) 10-ENW-89852A1KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89852A1KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Integrated, Chip |
Mfr | Utilized IC / Part PAN1740A |
Series | Memory Size 64kB OTP, 128kB ROM, 96kB SRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Current - Receiving 5.3mA |
DigiKey Programmable Not Verified | Current - Transmitting 4.9mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity -93dBm | Package / Case 28-SMD Module |
Serial Interfaces ADC, GPIO, I2C, I2S, PDM, SPI, UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱641.35000 | ₱641.35 |
| 10 | ₱556.79300 | ₱5,567.93 |
| 25 | ₱527.47000 | ₱13,186.75 |
| 100 | ₱487.23810 | ₱48,723.81 |
| 250 | ₱463.15368 | ₱115,788.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱441.82170 | ₱220,910.85 |
| 1,000 | ₱425.96949 | ₱425,969.49 |

