ENW-89853A1KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1,364
Unit Price: ₱705.67000
Datasheet
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89853A1KF

DigiKey Part Number
P124077TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ENW-89853A1KF
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ENW-89853A1KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-94dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
TC35680
Memory Size
128kB Flash, 144kB RAM
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
5.1mA
Current - Transmitting
11mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes