1.1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-1AEB112C

DigiKey Part Number
P1.1KBXTR-ND - Tape & Reel (TR)
P1.1KBXCT-ND - Cut Tape (CT)
P1.1KBXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-1AEB112C
Description
RES SMD 1.1K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1AEB112C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,456
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱7.98000₱79.80
25₱7.40800₱185.20
50₱6.99120₱349.56
100₱6.60410₱660.41
250₱6.13128₱1,532.82
500₱5.80732₱2,903.66
1,000₱5.51195₱5,511.95
5,000₱4.93419₱24,670.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱4.62013₱69,301.95
30,000₱4.45178₱133,553.40
45,000₱4.36306₱196,337.70
75,000₱4.26076₱319,557.00
105,000₱4.19878₱440,871.90
Manufacturers Standard Package