
ERA-2AEB1240X | |
|---|---|
DigiKey Part Number | P124DCTR-ND - Tape & Reel (TR) P124DCCT-ND - Cut Tape (CT) P124DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB1240X |
Description | RES SMD 124 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB1240X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B124RE1 | TE Connectivity Passive Product | 370 | A102601CT-ND | ₱17.87000 | Direct |
| RG1005P-1240-B-T5 | Susumu | 2,919 | 408-1672-1-ND | ₱9.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.53800 | ₱55.38 |
| 25 | ₱5.14520 | ₱128.63 |
| 50 | ₱4.87120 | ₱243.56 |
| 100 | ₱4.59730 | ₱459.73 |
| 250 | ₱4.26380 | ₱1,065.95 |
| 500 | ₱4.03630 | ₱2,018.15 |
| 1,000 | ₱3.82668 | ₱3,826.68 |
| 5,000 | ₱3.41591 | ₱17,079.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.26930 | ₱32,693.00 |
| 20,000 | ₱3.13936 | ₱62,787.20 |
| 30,000 | ₱3.07062 | ₱92,118.60 |
| 50,000 | ₱2.99115 | ₱149,557.50 |
| 70,000 | ₱2.94286 | ₱206,000.20 |
| 100,000 | ₱2.89504 | ₱289,504.00 |

