21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AEB2102X

DigiKey Part Number
P21KDCTR-ND - Tape & Reel (TR)
P21KDCCT-ND - Cut Tape (CT)
P21KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB2102X
Description
RES SMD 21K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB2102X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2ARB2102XPanasonic Industry6,53210-ERA-2ARB2102XCT-ND₱0.53000Parametric Equivalent
CPF0402B21KE1TE Connectivity Passive Product860A102710CT-ND₱0.26000Direct
RG1005P-2102-B-T5Susumu73,447RG10P21KBCT-ND₱0.16000Direct
RT0402BRD0721KLYAGEO7,388YAG1389CT-ND₱0.10000Direct
TNPW040221K0BEEDVishay Dale30,995541-3139-1-ND₱0.26000Direct
In-Stock: 8,140
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱5.53800₱55.38
25₱5.14520₱128.63
50₱4.87120₱243.56
100₱4.59730₱459.73
250₱4.26380₱1,065.95
500₱4.03630₱2,018.15
1,000₱3.82668₱3,826.68
5,000₱3.41591₱17,079.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.26930₱32,693.00
20,000₱3.13936₱62,787.20
30,000₱3.07062₱92,118.60
50,000₱2.99115₱149,557.50
70,000₱2.94286₱206,000.20
100,000₱2.89504₱289,504.00
Manufacturers Standard Package