243 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AEB2430X

DigiKey Part Number
P243DCTR-ND - Tape & Reel (TR)
P243DCCT-ND - Cut Tape (CT)
P243DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB2430X
Description
RES SMD 243 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB2430X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,045
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱7.62200₱76.22
25₱7.05080₱176.27
50₱6.65760₱332.88
100₱6.28850₱628.85
250₱5.84068₱1,460.17
500₱5.52982₱2,764.91
1,000₱5.24814₱5,248.14
5,000₱4.69623₱23,481.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.49996₱44,999.60
20,000₱4.32655₱86,531.00
30,000₱4.23490₱127,047.00
50,000₱4.12901₱206,450.50
70,000₱4.06481₱284,536.70
100,000₱4.00121₱400,121.00
Manufacturers Standard Package