
ERA-2AEB243X | |
|---|---|
DigiKey Part Number | P24KDCTR-ND - Tape & Reel (TR) P24KDCCT-ND - Cut Tape (CT) P24KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB243X |
Description | RES SMD 24K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB243X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱7.62200 | ₱76.22 |
| 25 | ₱7.05080 | ₱176.27 |
| 50 | ₱6.65760 | ₱332.88 |
| 100 | ₱6.28850 | ₱628.85 |
| 250 | ₱5.84068 | ₱1,460.17 |
| 500 | ₱5.52982 | ₱2,764.91 |
| 1,000 | ₱5.24814 | ₱5,248.14 |
| 5,000 | ₱4.69623 | ₱23,481.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.49996 | ₱44,999.60 |
| 20,000 | ₱4.32655 | ₱86,531.00 |
| 30,000 | ₱4.23490 | ₱127,047.00 |
| 50,000 | ₱4.12901 | ₱206,450.50 |
| 70,000 | ₱4.06481 | ₱284,536.70 |
| 100,000 | ₱4.00121 | ₱400,121.00 |

