Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERA-2AEB47R5X | |
|---|---|
DigiKey Part Number | P47.5DCTR-ND - Tape & Reel (TR) P47.5DCCT-ND - Cut Tape (CT) P47.5DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB47R5X |
Description | RES SMD 47.5 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB47R5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.53800 | ₱55.38 |
| 25 | ₱5.14520 | ₱128.63 |
| 50 | ₱4.87120 | ₱243.56 |
| 100 | ₱4.59730 | ₱459.73 |
| 250 | ₱4.26380 | ₱1,065.95 |
| 500 | ₱4.03630 | ₱2,018.15 |
| 1,000 | ₱3.82668 | ₱3,826.68 |
| 5,000 | ₱3.41591 | ₱17,079.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.26930 | ₱32,693.00 |
| 20,000 | ₱3.13936 | ₱62,787.20 |
| 30,000 | ₱3.07062 | ₱92,118.60 |
| 50,000 | ₱2.99115 | ₱149,557.50 |
| 70,000 | ₱2.94286 | ₱206,000.20 |
| 100,000 | ₱2.89504 | ₱289,504.00 |






