
ERA-2AEB910X | |
|---|---|
DigiKey Part Number | P91DCTR-ND - Tape & Reel (TR) P91DCCT-ND - Cut Tape (CT) P91DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB910X |
Description | RES SMD 91 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB910X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.88300 | ₱48.83 |
| 25 | ₱4.52600 | ₱113.15 |
| 50 | ₱4.26380 | ₱213.19 |
| 100 | ₱4.03150 | ₱403.15 |
| 250 | ₱3.73976 | ₱934.94 |
| 500 | ₱3.53966 | ₱1,769.83 |
| 1,000 | ₱3.35683 | ₱3,356.83 |
| 5,000 | ₱2.99644 | ₱14,982.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.06855 | ₱30,685.50 |
| 20,000 | ₱2.94659 | ₱58,931.80 |
| 30,000 | ₱2.88208 | ₱86,462.40 |
| 50,000 | ₱2.86313 | ₱143,156.50 |

