
ERA-2AED163X | |
|---|---|
DigiKey Part Number | P16KDETR-ND - Tape & Reel (TR) P16KDECT-ND - Cut Tape (CT) P16KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED163X |
Description | RES SMD 16K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED163X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 25 | ₱2.16760 | ₱54.19 |
| 50 | ₱2.06040 | ₱103.02 |
| 100 | ₱1.94730 | ₱194.73 |
| 250 | ₱1.80316 | ₱450.79 |
| 500 | ₱1.70432 | ₱852.16 |
| 1,000 | ₱1.61381 | ₱1,613.81 |
| 5,000 | ₱1.49721 | ₱7,486.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.51150 | ₱15,115.00 |
| 20,000 | ₱1.40139 | ₱28,027.80 |
| 30,000 | ₱1.36840 | ₱41,052.00 |
| 50,000 | ₱1.33013 | ₱66,506.50 |
| 70,000 | ₱1.31220 | ₱91,854.00 |

