20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2APB203X

DigiKey Part Number
P20KCNTR-ND - Tape & Reel (TR)
P20KCNCT-ND - Cut Tape (CT)
P20KCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2APB203X
Description
RES SMD 20K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2APB203X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2ARB203XPanasonic Industry17,167P20KCPCT-ND₱31.56000Parametric Equivalent
In-Stock: 8,061
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱23.76000₱237.60
25₱22.00960₱550.24
50₱20.79480₱1,039.74
100₱19.65750₱1,965.75
250₱18.30092₱4,575.23
500₱17.38146₱8,690.73
1,000₱16.55192₱16,551.92
5,000₱14.95265₱74,763.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱14.39222₱143,922.20
20,000₱13.90010₱278,002.00
30,000₱13.64136₱409,240.80
Manufacturers Standard Package